TRU COMPONENTS TC-12705388 Solid State Relay 40A 480VAC Zero crossing

MPN
TC-12705388
EAN-13
4064161326306
Order Code
18-2405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

TRU COMPONENTS TC-12705388 is a solid state relay designed for reliable electronic switching, characterised by its ability to handle a current up to 40 amperes with a maximum switching voltage of 480 volts AC. This zero crossing semiconductor switch features a zero crossing mechanism, which reduces electrical noise by allowing the relay to switch at the point when the AC waveform crosses zero volts. Such features enhance the longevity and performance of the relay, making it well-suited for applications in industrial automation where precise control and reduced electromagnetic interference are critical. Particularly important in environments that demand high-duty cycles, this solid state relay is capable of performing efficiently in motor control, heating control systems, and other high-power applications. Due to its semiconductor-based design, it offers advantages over traditional electromechanical relays, such as faster switching times and absence of mechanical wear.
Type TC-GSR8-40DA48Z
Input Voltage 480VAC
Contact Configuration 1NO
Switching Current 40A
Switching Voltage 480VAC
Length 103mm
Width 22.5mm
Height 100mm
Connection Screw terminal
Content 1
Control Current (max.) 20mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 40A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type Zero crossing
Switching voltage (max.) 480V AC
Switching voltage (min.) 24V AC
Weight 280g

Reviews

Be the first to submit a review

Trustpilot