TRU COMPONENTS TC-12705356 Solid State Relay 10A 480V AC Zero crossing

MPN
TC-12705356
EAN-13
4064161326221
Order Code
18-2397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 263 in stock

TRU COMPONENTS TC-12705356 is a robust solid state relay designed for high-performance electronic switching applications. This semiconductor switch, also known as an SSR, features a maximum switching voltage of 480 V AC and is capable of handling currents up to 10 A. Notably, it employs a zero crossing function to reduce electrical interference and enhance the longevity of connected components. These attributes make it an ideal choice for a variety of engineering applications, such as industrial automation systems, HVAC controls, and motor drives, where reliability and precise control are crucial. The component's solid state nature ensures silent operation and reduces maintenance compared to traditional electromechanical relays.
Type TC-VSR8-10DA48Z
Input Voltage 480VAC
Contact Configuration 1NO
Switching Current 10A
Switching Voltage 480VAC
Length 59.3mm
Width 44.5mm
Height 27.3mm
Connection Screw terminal
Content 1
Control Current (max.) 20mA
Control voltage (max.) 32V DC
Control voltage (min.) 3V DC
Control voltage range 3 - 32 V DC
Max. output current 10A
Maximum Temperature 80°C
Min. temperature -30°C
Product Type SSR
Switching type Zero crossing
Switching voltage (max.) 480V AC
Switching voltage (min.) 24V AC
Weight 145g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot