TRU COMPONENTS TC-12539884 ESD Reel Box 405x195x110mm ESD Identifier D

MPN
TC-12539884
EAN-13
4064161323145
Order Code
18-2391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

TRU COMPONENTS TC-12539884 is a specialised ESD reel box designed to provide effective electrostatic discharge protection for sensitive electronic components. Measuring 405 x 195 x 110 mm, this ESD storage solution is equipped with ESD shielding features that prevent damage caused by static electricity, which is crucial in electronics manufacturing, testing, and repair environments. Its robust design and ESD identifier D ensure compliance with ESD safety standards within electrostatic protected areas (EPAs), offering essential protection and safe storage for electronic components, circuit boards, and other susceptible materials. The TC-12539884 is suitable for integration into ESD wrapping, packaging, and storage systems, supporting efficient safeguarding practices in professional engineering settings.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 405 x 195 x 110 mm
ESD identifier D
Height 110mm
Length 405mm
Surface resistance 10 4 - 10 9 Ω
Width 195mm

Reviews

Be the first to submit a review

Trustpilot