TRU COMPONENTS TC-12539880 ESD Component box LxWxH 223x155x120mm conductive

MPN
TC-12539880
EAN-13
4064161323138
Order Code
18-2389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TRU COMPONENTS TC-12539880 offers a reliable solution for safeguarding sensitive electronics with its ESD Component Box, measuring 223 mm in length, 155 mm in width, and 120 mm in height. Designed for environments requiring stringent electrostatic discharge control, this conductive box provides robust ESD protection critical for maintaining the integrity of components stored within. It is an essential item in the arsenal of ESD shielding, providing a controlled environment to prevent potential damage from electrostatic charges, thus preserving the functionality of stored components. Commonly utilised in electronics manufacturing and repair facilities, this box supports safe ESD storage and complies with standards for ESD packaging within an Electrostatic Protected Area (EPA). The box's durable construction ensures it is fit for repeated use in professional settings, supporting efficient ESD management and component organisation.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 223 x 155 x 120 mm
ESD identifier D
Height 120mm
Length 223mm
Surface resistance 10 4 - 10 9 Ω
Width 155mm

Reviews

Be the first to submit a review

Trustpilot