TRU COMPONENTS TC-12539864 ESD Component box conductive 95x105x55mm hanging

MPN
TC-12539864
EAN-13
4064161323091
Order Code
18-2384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

TRU COMPONENTS TC-12539864 is a conductive electrostatic discharge (ESD) component box designed to safeguard sensitive electronic components from electrostatic discharge damage. Measuring 95 x 105 x 55 mm, this box is fabricated with conductive materials that provide effective ESD shielding and protection, making it suitable for use in electrostatic protected areas (EPA). The design allows for efficient ESD storage and packaging by incorporating features such as hanging compatibility, which facilitates organised storage within ESD cabinets and boxes. This component box is an essential tool for engineers working with ESD-sensitive equipment, offering a robust solution for ESD wrapping and storage in various industrial and laboratory environments.
Type ESD
Material PP
Colour Black
Content 1
Dimensions (L x W x H) 95 x 105 x 55 mm
ESD identifier D
Height 55mm
Length 95mm
Surface resistance 10 4 - 10 9 Ω
Width 105mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot