TRU COMPONENTS TC-12539860 ESD gloves Light grey Size XL 1 Pair

MPN
TC-12539860
EAN-13
4064161323084
Order Code
18-2383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

TRU COMPONENTS TC-12539860 ESD gloves are professionally designed for the secure handling of electronic components that require anti-static protection. These light grey gloves, available in size XL, offer reliable ESD shielding by incorporating conductive fibres that dissipate electrostatic discharge through grounding. Engineered for use within an Electrostatic Protected Area (EPA), they provide essential protection against the risks associated with static electricity, which can damage sensitive electronic equipment. Typically, these gloves are employed in environments such as electronic manufacturing and assembly lines, where preserving the integrity and functionality of the components is paramount.
Type ESD glove
Material Anti-Static
Quantity One Pair
Size XL
Colour Light grey
ESD identifier D
Range of use ESD
Surface resistance 10 7 - 10 10 Ω

Reviews

Be the first to submit a review

Trustpilot