TRU COMPONENTS TC-12539844 ESD gloves Light grey Size M 1 Pair

MPN
TC-12539844
EAN-13
4064161323060
Order Code
18-2381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 696 in stock

TRU COMPONENTS TC-12539844 ESD gloves are designed to provide essential electrostatic discharge protection in environments where static sensitivity is a concern. Constructed from light grey ESD-shielding materials, these gloves ensure effective grounding through a combination of conductive fibres and robust craftsmanship, suitable for applications within electronics manufacturing and assembly. Specifically engineered for size M, they are ideal for use in an Electrostatic Protected Area (EPA) and are intended to prevent the build-up of static electricity, thereby safeguarding sensitive components. These ESD gloves are a reliable solution for engineers seeking to mitigate the risks associated with electrostatic discharge in precision engineering tasks.
Type ESD glove
Material Anti-Static
Quantity One Pair
Size M
Colour Light grey
ESD identifier D
Range of use ESD
Surface resistance 10 7 - 10 10 Ω

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot