TRU COMPONENTS TC-12539840 ESD gloves light grey size S 1 pair ESD gloves

MPN
TC-12539840
EAN-13
4064161323053
Order Code
18-2380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,312 in stock

TRU COMPONENTS TC-12539840 ESD gloves are specifically engineered for effective electrostatic discharge protection. Designed in a light grey hue, these gloves come in size S and form an essential part of any electrostatic protected area (EPA), offering reliable ESD shielding for sensitive components. The gloves are constructed with precision to ensure proper grounding, embedding earth connectors within their design to prevent the accumulation of static electricity. Ideal for use in electronics assembly, repair, or handling of static-sensitive devices, these gloves help maintain the integrity of components by providing a consistent and low-resistance path to ground. Their functionality is crucial for environments where control of electrostatic discharge is paramount to protecting both personnel and sensitive electronic equipment.
Type ESD glove
Material Anti-Static
Quantity One Pair
Size S
Colour Light grey
ESD identifier D
Range of use ESD
Surface resistance 10 7 - 10 10 Ω

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot