TRU COMPONENTS TC-12358916 ESD earth cable Black 3.6 m 10 mm stud socket

MPN
TC-12358916
EAN-13
4064161321196
Order Code
18-2362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 751 in stock

TruComponents TC-12358916 is an ESD (Electrostatic Discharge) earth cable designed in a robust black colour, featuring a 3.6 metre length for flexible reach in various electronic and engineering environments. Equipped with a 10 mm stud and socket on either end, this cable ensures reliable and secure connections, critical for maintaining an effective earthing system in static-sensitive applications. Commonly utilised in manufacturing facilities, laboratories, and repair workshops, it serves to channel static charges safely to earth, thus protecting sensitive electronic components and assemblies from electrostatic damage. Its design prioritises durability and dependability, making it an essential component in environments where precision electronic work is routinely conducted.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 3.6m
Colour Black
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot