TRU COMPONENTS TC-12356292 ESD earth cable Black 2.40 m 4 mm 10 mm connectors

MPN
TC-12356292
EAN-13
4064161317984
Order Code
18-2348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

TruComponents TC-12356292 is a robust ESD earth cable designed for secure electrostatic discharge protection in sensitive engineering environments. The black cable measures 2.40 metres in length and is equipped with a 4 mm stud and socket at one end and a 10 mm stud and socket at the other, ensuring versatile connectivity options for different grounding setups. Ideal for use in electronics manufacturing, repair stations, or any other setting where controlling electrostatic discharge is critical, this cable helps safeguard sensitive electronic components against potential damage caused by static electricity. Its reliable construction makes it a suitable choice for maintaining ESD safety compliance in workshops, laboratories, and cleanroom environments, contributing to the prevention of costly equipment failures due to electrostatic events.
Type ESD earth cable
Connector Type ESD earth cable
Cord Length 2.40m
Colour Black
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot