TRU COMPONENTS TC-12277172 ESD board holder conductive 355x268x128mm black

MPN
TC-12277172
EAN-13
4064161318721
Order Code
18-2324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

TRU COMPONENTS TC-12277172 is an electrostatic discharge (ESD) board holder designed to provide robust ESD protection in environments requiring stringent static shielding measures. This conductive unit measures 355 x 268 x 128 mm and is ideal for ESD-safe storage and handling of electronic components within an ESD Protected Area (EPA). Fabricated for use in controlled settings where ESD-sensitive devices are present, this board holder supports the prevention of damage caused by electrostatic discharge by safely packaging and storing printed circuit boards (PCBs) and other sensitive assemblies. It is essential in applications such as electronics manufacturing, assembly lines, and quality control settings, where maintaining the integrity of components against static discharge is crucial. The black conductive material ensures compatibility with various ESD management systems and protocols.
Type ESD
Material Plastic
Colour Black
Content 1
Dimensions (L x W x H) 355 x 268 x 128 mm
Height 128mm
Length 355mm
Surface resistance 10 4 - 10 9 Ω
Width 268mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot