TRU COMPONENTS Tc-12206116 Hook-And-Loop Cable Tie 125Mm X 12 mm Black 20 Pieces

MPN
TC-12206116
EAN-13
4064161318325
Order Code
18-2313
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,377 in stock

TruComponents TC-12206116 is a versatile hook-and-loop cable tie designed for efficient cable management and bundling solutions. Measuring 125 mm in length and 12 mm in width, these black cable ties are supplied in packs of 20 and utilise a hook-and-loop mechanism to provide reusable, adjustable, and secure fastening. Constructed to accommodate a variety of diameters, these ties are particularly suitable for managing electrical cables, organising computer wires, and bundling audio or video equipment cords. Engineers and technicians benefit from their ease of use in applications requiring frequent adjustments or maintenance, ensuring organised and tangle-free cabling in systems and installations. The product's malleability and reusability make it an ideal choice for dynamic environments and prototyping setups.
Length 125mm
Width 12mm
Colour Black
Type Hook-and-loop cable tie
Bundle diameter 30mm
Dimensions (L x W) 125 mm x 12 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Pack Qty 20

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot