TRU COMPONENTS TC-11937144 Bicycle Light Bulb 2W 6V E10 Clear 1pc

MPN
TC-11937144
EAN-13
4064161305462
Order Code
18-2279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,370 in stock

TruComponents TC-11937144 is a bicycle light bulb designed for vehicle lighting applications, featuring a power rating of 2 watts and operating at 6 volts. The bulb utilises an E10 base, a standard fitting which ensures compatibility with various bicycle lighting systems. The clear glass design of the bulb allows for optimal light transmission, making it an effective component for enhancing visibility during night-time cycling or low-visibility conditions. This light bulb is typically employed in bicycle headlamps or tail lights where reliable performance and efficiency are required. Given its specifications, it is ideal for engineers seeking dependable lighting solutions for personal or commercial bicycle assemblies.
Type TC-11937144
Base E10
Colour Clear
Content 1
Diameter 11.5mm
Dimensions (Ø x L) 11.5 mm x 24 mm
Length 24mm
Nominal Current 330mA
Nominal current - rounded value 330mA
Nominal Voltage 6V
Power 2W
Product Type Bicycle light bulb

Reviews

Be the first to submit a review

Trustpilot