TRU COMPONENTS TC-11937128 tube bulb 2W 30V BA9s clear tubular bulb

MPN
TC-11937128
EAN-13
4064161305424
Order Code
18-2275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,566 in stock

TRU COMPONENTS TC-11937128 is a precision-manufactured clear tubular light bulb designed to provide reliable indicator and pilot lighting solutions. Operating at a power rating of 2 watts and a voltage of 30 volts, this miniature bulb features a BA9s base, making it compatible with a variety of applications that demand compact and efficient illumination. Its construction and design make it ideal for use in sewing machine lighting, where precise and consistent light output is essential. The robust build of this bulb ensures durability, making it suitable for both professional and domestic engineering environments where dependable light signals are required.
Type Mini bulb
Colour Clear
Operating Voltage 30V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 66mA
Socket (mini bulbs) BA9s

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot