TRU COMPONENTS TC-11937108 Tubular Bulb 1.2 W 12 V E10 Clear

MPN
TC-11937108
EAN-13
4064161305370
Order Code
18-2270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.184
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,962 in stock

TRU COMPONENTS TC-11937108 is a miniature tubular bulb designed for various signalling and illumination applications. Operating at 1.2 watts and 12 volts, with an E10 base, this clear bulb is suitable for configurations requiring compact lighting solutions, such as indicator and pilot lights. The product's clear glass and precise electrical specifications make it an ideal option for sewing machine lighting, where dependable and minimalistic illumination is desired. It serves well in light signal systems where clear visibility and consistent performance are critical. The bulb's compatibility with small fixtures and its energy efficiency make it a dependable choice for engineers seeking reliable miniature lighting components.
Type Mini bulb
Colour Clear
Operating Voltage 12V
Content 1
Diameter 9mm
Dimensions (Ø x L) 9 mm x 23 mm
Length 23mm
Rating 1.2W
Socket (mini bulbs) E10

Reviews

Be the first to submit a review

Trustpilot