TRU COMPONENTS TC-11612640 SMD LED Red 13 mcd Two-digit display

MPN
TC-11612640
EAN-13
4064161293899
Order Code
18-2263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 497 in stock

TruComponents TC-11612640 is a surface-mount device (SMD) LED designed for use in applications requiring a two-digit red display. This component features an output intensity of 13 millicandela (mcd), making it suitable for environments where moderate illumination is necessary. The red LED offers a clear digital readout and is ideal for applications such as digital clocks, timers, and other electronic devices requiring numeric indicators. Its compact form factor as an SMD component allows for efficient use of space on densely populated printed circuit boards (PCBs), providing engineers with versatility in design. The component's robust performance and reliability make it a standard choice in electronic and industrial applications where precise and consistent digital display is essential.
Type SMD LED
LED Colour Red
Luminosity 13mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot