TRU COMPONENTS TC-11612628 SMD LED Red 13 mcd One-digit display

MPN
TC-11612628
EAN-13
4064161293868
Order Code
18-2260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

TruComponents TC-11612628 is a surface-mount device (SMD) LED featuring a red one-digit display with a luminous intensity of 13 millicandela. Designed for integration into various electronic assemblies, it offers a clear and efficient display solution for engineering applications that require numeric indicators, such as digital calculators, measuring instruments, and small electronic projects. This SMD LED is highly suited for compact device designs due to its small form factor, making it ideal for space-constrained circuit boards while maintaining excellent visibility. The device is engineered to meet the demands of modern electronic systems, providing reliable performance in both commercial and industrial settings.
Type SMD LED
LED Colour Red
Luminosity 13mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot