TRU COMPONENTS TC-11612620 SMD LED Yellow 10 mcd Two-digit display

MPN
TC-11612620
EAN-13
4064161293844
Order Code
18-2258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 498 in stock

TruComponents TC-11612620 is a surface-mount device LED designed for applications requiring a two-digit display. This product features a yellow illumination with a luminous intensity of 10 millicandela, providing clear visibility for digital readouts. As a compact SMD, it is well-suited for circuit boards where space saving is crucial, such as in hand-held devices, instrumentation displays, and consumer electronics. The LED's robust construction ensures reliable performance in precision electronic applications, making it a versatile option for engineers seeking efficient display solutions. With its efficient energy consumption and clear output, it is ideal for integration into both new designs and as replacements in existing systems.
Type SMD LED
LED Colour Yellow
Luminosity 10mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot