TRU COMPONENTS TC-11612580 SMD LED Red 6 mcd Two-digit display SMD LEDs

MPN
TC-11612580
EAN-13
4064161293745
Order Code
18-2248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents TC-11612580 is a surface-mount device (SMD) LED that features a two-digit display in a red hue with a luminous intensity of 6 millicandela. Designed for efficient integration on printed circuit boards, this component is ideal for applications that require compact and precise numerical displays, such as digital clocks, electronic meters, and other display systems requiring low power consumption. Its configuration allows for straightforward soldering onto circuit boards, making it suitable for automated assembly lines within industrial electronics. The robust design ensures high reliability and longevity, meeting the stringent requirements of various engineering applications.
Type SMD LED
LED Colour Red
Luminosity 6mcd
Content 1
Maximum Temperature 85°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot