TRU COMPONENTS TC-11545812 LED wired 5 mm multicolour milky lens 100° 5800mcd

MPN
TC-11545812
EAN-13
4064161258799
Order Code
18-2246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £42.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 244 in stock

TruComponents TC-11545812, also referred to as the TruComponents LED wired 5 mm Circular Milky lens, operates with a current of 20 mA and a voltage range of 1.8 V to 3.4 V. This versatile LED strip light features a diffused milky lens that provides an optimal 100-degree beam angle, ensuring even light distribution across a variety of applications. Available in a spectrum of colours including red, yellow, orange, blue, green, pink, warm white, and cold white, it offers luminous intensities ranging from 1560 mcd to 5800 mcd, making it suitable for diverse engineering applications such as electronic displays, indicator lights, and ambient or decorative lighting solutions. Engineers may particularly appreciate its integration in projects requiring low-power, yet highly visible lighting components. This product is designed to accommodate a wide array of lighting requirements with reliability and efficiency.
Forward Current 20mA
Lens Type Milky lens
Viewing Angle 100°
Casing 5mm
Colour Red, Yellow, Orange, Blue, Green, Pink, Warm white, Cold white
Colour coordinates X:0.45 Y:0.17
Colour Temperature 2700-3300 KK
Content 96
Type LED wired

Reviews

Be the first to submit a review

Trustpilot