TRU COMPONENTS TC-11447428 Cable Gland PG13.5 Brass Nickel-Plated 90°

Image Representative of Range

TRU COMPONENTS TC-11447428 Cable Gland PG13.5 Brass Nickel-Plated 90°

MPN
TC-11447428
EAN-13
4064161255859
Order Code
13-3261
Country of Origin
China
View Full Product Range (15)

Discontinued


TruComponents manufactures the TC-11447428 cable gland, which features a PG13.5 size made of nickel-plated brass. Its durable metal construction makes it suitable for securing and sealing cables in harsh environments. This component is ideal for use in electrical enclosures and control panels.
Thread Size PG13.5
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 6mm
Internal thread PG13.5
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 12mm

Trustpilot