TRU COMPONENTS TC-11447412 Cable Gland M63x1.5 Nickel-Plated Brass 90°

Image Representative of Range

TRU COMPONENTS TC-11447412 Cable Gland M63x1.5 Nickel-Plated Brass 90°

Order Code:

13-3257

Brand: TruComponents MPN: TC-11447412 EAN-13: 4064161255811
Qty Unit Price (Ex VAT)
1+ £266.64
10+ £247.92
50+ £241.57
100+ £235.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The TruComponents TC-11447412 cable gland is a durable, nickel-plated brass component designed for securing and protecting cables. Its M63 x 1.5 threading makes it suitable for industrial and commercial installations. Typically, it is used in environments requiring high-strength and reliable sealing for cables.
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
Clamp Ø 37mm
Internal thread M63 x 1.5
Max. temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot