TRU COMPONENTS TC-11447400 Cable Gland M32 Brass Ni-plated Metal 90°

Image Representative of Range

TRU COMPONENTS TC-11447400 Cable Gland M32 Brass Ni-plated Metal 90°

MPN
TC-11447400
EAN-13
4064161255781
Order Code
13-3254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £84.72
10+ £78.77
50+ £76.75
100+ £74.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-11447400 Cable Gland is made of nickel-plated brass for durability and corrosion resistance. It features a size specification of M32 x 1.5, suitable for securing and sealing cables in electrical installations. This component is typically used in industrial and commercial environments to ensure safe cable entry into enclosures.
Thread Size M32
Colour Metal
Material Brass (Ni-plated)
IP Rating IP66
Type Cable gland
Clamp Ø 15mm
Internal thread M32 x 1.5
Maximum Temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 22mm

Reviews

Be the first to submit a review

Trustpilot