TRU COMPONENTS TC-11331316 Industrial radio control 6x2ch 110-460V 1 pc grey

MPN
TC-11331316
EAN-13
4064161250618
Order Code
18-2218
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £203.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

TruComponents TC-11331316, identified by the alternate description 2832829, is an industrial radio control unit designed for robust and reliable operation across a voltage range of 110 to 460 volts. The unit features six by two channels in a compact grey housing, providing versatile control configurations suitable for a variety of industrial applications. This radio control system is particularly beneficial in environments that require remote operation of machinery or equipment, such as in manufacturing plants, construction sites, and automated material handling systems. Its design ensures dependable performance, making it a critical component for enhancing operational safety and efficiency in complex engineering settings.
Type Industrial radio control, 6x2-channel, 110 - 460 V
Bluetooth No
Content 1

Reviews

Be the first to submit a review

Trustpilot