TRU COMPONENTS TC-10820708 Cable Grommet Dia5mm 1.5mm PVC Black 1000pieces

MPN
TC-10820708
EAN-13
4064161239286
Order Code
13-3190
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £109.53
10+ £101.84
50+ £99.23
100+ £96.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents offers the TC-10820708 cable grommet, made from black PVC, suitable for terminals with a maximum diameter of 5 mm and a board thickness up to 1.5 mm. This product is ideal for protecting cables and wires from sharp edges, preventing damage in electronic assemblies. The package contains 1000 pieces, making it suitable for large-scale projects or production needs.
Type Cable grommet
Colour Black
Diameter 5mm
Dimensions (Ø) 11mm
Material PVC
Mounting hole 8mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot