TRU COMPONENTS TC-10820704 Cable Grommet 4mm Dia 1mm Thick PVC Black 1000 pieces

MPN
TC-10820704
EAN-13
4064161239279
Order Code
13-3189
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £101.71
10+ £94.57
50+ £92.15
100+ £89.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents TC-10820704 cable grommet is designed for terminals with a maximum diameter of 4 mm and can accommodate board thicknesses up to 1 mm. Made from black PVC, it is suitable for organising and protecting cables through panel entry points. This product, supplied in quantities of 1000 pieces, is ideal for use in electronics and electrical installations to prevent chafing and ensure secure cable routing.
Type Cable grommet
Colour Black
Diameter 4mm
Dimensions (Ø) 11mm
Material PVC
Mounting hole 8mm
Panel Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot