TRU COMPONENTS TC-10820584 Cable Grommet Dia13.2mm Polyamide Black 100 pieces

MPN
TC-10820584
EAN-13
4064161238951
Order Code
13-3159
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £6.47
50+ £6.30
100+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TruComponents offers the TC-RSBR16203 Cable grommet, designed for terminal diameters up to 13.2 mm. Made from black polyamide, this grommet provides robust protection and insulation. Ideal for organising and protecting cables in electrical and mechanical applications, the package contains 100 pieces.
Type Cable grommet
Colour Black
Diameter 13.2mm
Dimensions (Ø x H) 20.4 mm x 10.3 mm
Height 10.3mm
Material Polyamide
Misc Attribute TC-RSBR16203
Mounting hole 15.9mm

Reviews

Be the first to submit a review

Trustpilot