TRU COMPONENTS TC-10820560 Cable Grommet PVC Black 6.4 mm Dia 100 pieces

MPN
TC-10820560
EAN-13
4064161238890
Order Code
13-3153
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.31
10+ £7.73
50+ £7.53
100+ £7.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

TruComponents manufactures the TC-GMR1006203 cable grommet designed for guiding and protecting cables. It features an open terminal with a maximum diameter of 6.4 mm and fits board thicknesses up to 1.7 mm. Commonly used in circuit boards, this black PVC grommet effectively prevents cable abrasion.
Type Cable grommet
Colour Black
Diameter 6.4mm
Dimensions (Ø x H) 13.3 mm x 6.3 mm
Height 6.3mm
Material PVC
Misc Attribute TC-GMR1006203
Mounting hole 10mm
Panel Thickness 1.7mm

Reviews

Be the first to submit a review

Trustpilot