TRU COMPONENTS TC-10580812 Rail mounted PSU 24V DC 1.5A 36W 1 Output

MPN
TC-10580812
EAN-13
4064161337654
Order Code
18-2196
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

TRU COMPONENTS TC-10580812 is a highly reliable rail mounted power supply unit designed for industrial applications, conforming to the DPH-24030 model specifications. This open and DIN power supply unit provides a stable output of 24 volts DC at 1.5 amperes, delivering a total power of 36 watts. Engineered for seamless integration into DIN rail systems, it offers a single output channel, making it ideal for use in control panels, automation systems, and other professional industrial environments. Its robust construction and compact size ensure efficient space utilisation while adhering to stringent safety and operational standards. With its precise voltage control and ease of installation, the TC-10580812 is a dependable choice for engineers seeking a durable mains unit in demanding settings.
Number of Outputs 1
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Content 1
Depth 35mm
Dimensions (L x W x H) 35 x 58 x 90mm
Efficiency 89%
Height 90mm
Input Voltage 100-240 V AC, 50/60 Hz
Max. output current 1 1.5A
Maximum Operating Temperature 70°C
No. of outputs 1
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 24V
Nominal value output voltage 3 24V
Operating temperature (min.) -20°C
Output current (max.) - rounded 1.5A
Output Voltage (max.) [DC] 29V
Output voltage (min.) [DC] 21.6V
Output voltage stabilized 24V
Power 36W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Voltage type (supply voltage) DPH-24030
Weight 120g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot