TRU COMPONENTS TC-10580808 Rail mounted PSU DIN 12V DC 2A 24W 1 output

MPN
TC-10580808
EAN-13
4064161337647
Order Code
18-2195
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

TRU COMPONENTS TC-10580808 is a robust rail-mounted power supply unit designed for demanding industrial environments. With a voltage output of 12 V DC and a current capacity of 2 A, this unit provides a total power output of 24 W, making it ideal for powering various industrial control systems. The single-output configuration streamlines and simplifies installation, while its compact form factor and DIN rail mounting capability ensure efficient use of space in control panels. As part of the DPH-12024 series, this open and DIN power supply module is well-suited for applications requiring reliable power conversion in automation systems, machinery, and telecommunications infrastructure. Its durable construction and precise performance make it a reliable choice for engineers requiring a dependable and efficient power solution.
Nominal value output current 1 2A
Number of Outputs 1
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Content 1
Depth 35mm
Dimensions (L x W x H) 35 x 58 x 90mm
Efficiency 88%
Height 90mm
Input Voltage 100-240 V AC, 50/60 Hz
Max. output current 1 2A
Maximum Operating Temperature 70°C
No. of outputs 1
Nominal value output current 2 2A
Nominal value output current 3 2A
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 12V
Nominal value output voltage 3 12V
Operating temperature (min.) -20°C
Output current (max.) - rounded 2A
Output Voltage (max.) [DC] 13.8V
Output voltage (min.) [DC] 10.8V
Output voltage stabilized 12V
Power 24W
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 50 Hz 12V
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Type of electric connection Screw terminal
Voltage type (supply voltage) DPH-12024
Weight 120g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot