TRU COMPONENTS TC-10580804 DPH-24015 Rail PSU 24V DC 0.625A 15W 1 Output

MPN
TC-10580804
EAN-13
4064161337630
Order Code
18-2194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,210 in stock

TRU COMPONENTS TC-10580804, also known as the DPH-24015, is an industrial power supply unit designed for rail mounting applications. This DIN rail PSU provides a steady 24 V DC output with a current capacity of 0.625 A, delivering up to 15 W of power through a single output channel. Engineered for use in automated systems and machinery, the unit is ideal for integration into control panels and various industrial environments where reliable power distribution is critical. The product's design favours ease of installation and maintenance, making it a practical choice for engineers tasked with setting up or retrofitting power supply configurations in industrial settings. Its compact form factor allows for efficient space utilisation within equipment enclosures, maintaining a tidy and accessible setup.
Nominal value output current 1 0.625A
Number of Outputs 1
Power Rating 15W
Content 1
Depth 18mm
Dimensions (L x W x H) 18 x 58 x 90mm
Efficiency 86%
Height 90mm
Input Voltage 100-240 V AC, 50/60 Hz
Max. output current 1 0.625A
Maximum Operating Temperature 70°C
No. of outputs 1
Nominal value output current 2 0.625A
Nominal value output current 3 0.625A
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -20°C
Output current (max.) - rounded 625mA
Output Voltage (max.) [DC] 29V
Output voltage (min.) [DC] 21.6V
Power 15W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Voltage type (supply voltage) DPH-24015
Weight 78g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot