TRU COMPONENTS TC-10580800 Rail mounted PSU 12V DC 1.25A 15W 1 output

MPN
TC-10580800
EAN-13
4064161337623
Order Code
18-2193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

TRU COMPONENTS TC-10580800 is a rail-mounted power supply unit designed for industrial applications requiring reliable power conversion. This unit, also known as the DPH-12015, delivers a steady output of 12 V DC with a current capacity of 1.25 A, providing a total power of 15 W through a single output. Engineered to be mounted onto DIN rails, this power supply unit is ideal for integrating into control panels and automation systems where space is at a premium and efficient power distribution is essential. Its robust construction and precise electrical characteristics make it suitable for use in demanding industrial environments, ensuring stable performance in challenging conditions. The device's compact form factor and ease of installation make it a practical choice for engineers aiming to enhance system reliability and efficiency.
Nominal value output current 1 1.25A
Number of Outputs 1
Power Rating 15W
Content 1
Depth 18mm
Dimensions (L x W x H) 18 x 58 x 90mm
Efficiency 85%
Height 90mm
Input Voltage 100-240 V AC, 50/60 Hz
Max. output current 1 1.25A
Maximum Operating Temperature 70°C
No. of outputs 1
Nominal value output current 2 1.25A
Nominal value output current 3 1.25A
Nominal value output voltage 1 [DC] 12V
Operating temperature (min.) -20°C
Output current (max.) - rounded 1.25A
Output Voltage (max.) [DC] 13.8V
Output voltage (min.) [DC] 10.8V
Power 15W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Voltage type (supply voltage) DPH-12015
Weight 78g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot