TRU COMPONENTS TC-10580792 DPN-24120 Rail mounted PSU 24V DC 5A 120W 1 output

MPN
TC-10580792
EAN-13
4064161337609
Order Code
18-2191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 162 in stock

TRU COMPONENTS TC-10580792 is a versatile DIN rail-mounted power supply unit designed for industrial applications that demand reliable and consistent power delivery. The model DPN-24120 provides a stable 24 V DC output at up to 5 A, delivering a total power capacity of 120 W through its single output. This power supply unit is well-suited for DIN rail installation, making it an ideal component for control panels, automation systems, and other industrial machinery where a dependable power source is critical. Its compact design allows for easy integration into existing systems, providing a robust power solution that ensures operational efficiency. As a reliable choice within the open and DIN power supply unit category, it offers engineers flexibility and assurance in their precise power management requirements.
Number of Outputs 1
Power Rating 120W
Content 1
Depth 40mm
Dimensions (L x W x H) 40 x 114 x 125mm
Efficiency 88%
Height 125mm
Input Voltage 100-240 V AC, 50/60 Hz
Max. output current 1 5A
Maximum Operating Temperature 70°C
No. of outputs 1
Nominal value output voltage 1 [DC] 24V
Operating temperature (min.) -20°C
Output current (max.) - rounded 5A
Output Voltage (max.) [DC] 28V
Output voltage (min.) [DC] 24V
Power 120W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Voltage type (supply voltage) DPN-24120
Weight 600g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot