TRU COMPONENTS TC-10551840 LED wired Orange Circular 3mm 500mcd 30° 12mA 5V

MPN
TC-10551840
EAN-13
4064161238500
Order Code
18-2188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.674
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,325 in stock

TruComponents TC-10551840 is designed as an LED component, specifically recognised for its LED wired Orange Circular feature with a 3 mm dimension. This component delivers a luminous intensity of 500 millicandela, with a viewing angle of 30 degrees, operating efficiently at a forward current of 12 mA and a voltage of 5 V. Its small form factor and specific wavelength make it ideal for applications in indicator lights, control panels, and instrumentation, where precise and consistent illumination is required. The LED's robust build and electrical characteristics ensure reliable performance in both new designs and as replacements in existing systems, making it a versatile choice for engineers looking to implement efficient lighting solutions.
LED Colour Orange
Dominant Wavelength 605nm
Forward Current 12mA
Lens Type Circular
Luminous Intensity 500mcd
Forward Voltage 5V
Viewing Angle 30°
Casing 3mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type Circular

Reviews

Be the first to submit a review

Trustpilot