TRU COMPONENTS TC-10551820 LED wired Warm White 3mm 1120mcd 30° 12mA 5V

MPN
TC-10551820
EAN-13
4064161237282
Order Code
18-2183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,306 in stock

TruComponents TC-10551820 is a reliable component designed for seamless integration into various electronic applications. This LED strip light features a warm white illumination with a circular form factor of 3 mm in diameter. It delivers an impressive luminous intensity of 1120 millicandela, with a viewing angle of 30 degrees which is well-suited for precise lighting tasks. Operating at a current of 12 mA and a voltage of 5 V, it is ideal for use in indicator lighting, display panels, and decorative lighting systems that require efficient and focused light output. Engineers may find this component particularly beneficial in applications where consistent and energy-efficient light sources are paramount.
LED Colour Warm white
Forward Current 12mA
Lens Type Circular
Luminous Intensity 1120mcd
Forward Voltage 5V
Viewing Angle 30°
Casing 3mm
Colour coordinates X:0.45, Y:0.41
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Product Type Diffused
Type Circular

Reviews

Be the first to submit a review

Trustpilot