TRU COMPONENTS TC-10551812 LED wired Red Circular 5mm 2180mcd 15° 20mA 2.1V

MPN
TC-10551812
EAN-13
4064161237268
Order Code
18-2181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.531
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,688 in stock

TruComponents TC-10551812 is a red circular LED that is characterised by its 5 mm diameter, emitting a luminous intensity of 2180 millicandelas with a narrow viewing angle of 15 degrees. Designed to operate at a forward current of 20 mA and a forward voltage of 2.1 V, it is well-suited for applications requiring precise and intense illumination, such as indicator lights, signal systems, and backlighting in electronic devices. Its high brightness and focussed beam make it ideal for use in environments where visibility and clarity are paramount, ensuring clear and discernible signalling. Suitable for use in a variety of engineering domains, this LED meets the requirements for reliable performance in both prototyping and standardised electrical circuits.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2180mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot