TRU COMPONENTS TC-10551808 LED wired Orange Circular 5mm 2180mcd 15° 20mA 2.1V

MPN
TC-10551808
EAN-13
4064161237251
Order Code
18-2180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.553
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,033 in stock

TruComponents TC-10551808 represents a high-performance LED strip light specifically designed for engineering applications requiring precise illumination control. This TruComponents LED is characterised by its orange circular form with a diameter of 5 mm, providing a luminous intensity of 2180 millicandela at a narrow viewing angle of 15 degrees. Operating efficiently at a forward current of 20 mA and a forward voltage of 2.1 V, this component is ideal for applications such as indicator lights, display panels, and intricate backlighting systems where consistent and vivid lighting is crucial. Its robust wired design ensures reliable performance in diverse electronic assemblies and industrial environments.
LED Colour Orange
Dominant Wavelength 605nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2180mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot