TRU COMPONENTS TC-10551804 LED Yellow Circular 5 mm 2180 mcd 15° 20 mA 2.1 V

MPN
TC-10551804
EAN-13
4064161237244
Order Code
18-2179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.531
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,944 in stock

TruComponents TC-10551804 is a high-performance LED strip light component designed for applications requiring precise illumination control. This TruComponents LED wired Yellow Circular light features a 5 mm diameter and provides a luminous intensity of 2180 millicandela with a beam angle of 15 degrees, operating efficiently at 20 mA and 2.1 V. Its robust design makes it suitable for various engineering applications, including status indication, display backlighting, and decorative lighting in electronic devices. The yellow LED is ideal for use in environments where clear visibility and energy efficiency are essential. With its reliable performance characteristics, the TC-10551804 ensures dependable operation in both professional and consumer electronics.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2180mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot