TRU COMPONENTS TC-10551800 LED wired Yellow-green Circular 5mm 1120 mcd 15° 2.1V

MPN
TC-10551800
EAN-13
4064161237237
Order Code
18-2178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.531
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,974 in stock

TruComponents TC-10551800 is a high-performance LED component described as the LED wired Yellow-green Circular 5 mm variant, offering remarkable lighting characteristics. This LED features an impressive luminous intensity of 1120 millicandela, a narrow emission angle of 15 degrees, and operates efficiently at a forward current of 20 milliamperes and a voltage of 2.1 volts. Such specifications make it suitable for precision lighting applications where directional illumination is crucial, such as status indicators on control panels, signal lighting in communications equipment, or decorative illuminations in electronics displays. The robust design and consistent output ensure reliability and longevity, making this component a valuable choice for engineers and designers working with LED strip lights and other lighting assemblies. Its compact 5 mm circular configuration allows for easy integration into various circuit designs and systems.
LED Colour Yellow-green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1120mcd
Forward Voltage 2.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot