TRU COMPONENTS TC-10551796 LED Green Circular 5mm 7000mcd 15° 20mA 3.1V

MPN
TC-10551796
EAN-13
4064161237220
Order Code
18-2177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.715
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,651 in stock

TruComponents TC-10551796 is a green circular LED with a 5 mm diameter wired configuration, designed for high-efficiency performance in various lighting applications. This LED emits a luminous intensity of 7000 millicandela, with a narrow viewing angle of 15 degrees, making it suitable for focused lighting tasks. Operating at a forward current of 20 mA and a forward voltage of 3.1 V, it ensures energy-efficient functionality while maintaining high brightness. The robust design of the LED allows it to be effectively utilised in signal indicators, displays, and electronic visual effects where precise and reliable illumination is required. Its engineering suitability extends to both industrial and consumer electronic applications where compact and efficient lighting solutions are needed.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 7000mcd
Forward Voltage 3.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot