TRU COMPONENTS TC-10551792 LED wired Blue 5 mm 3000 mcd 15° 20 mA 3.1 V

MPN
TC-10551792
EAN-13
4064161237213
Order Code
18-2176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.715
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,844 in stock

TruComponents TC-10551792 is an LED wired component, effectively designed in a blue, circular configuration with a 5 mm diameter. This component exhibits a luminous intensity of 3000 millicandelas and an emission angle of 15 degrees, while maintaining an optimal forward current of 20 mA and a forward voltage of 3.1 V. Such attributes make it suitable for diverse engineering applications, including indicator lights, status indicators in electronic devices, and low-power lighting solutions where precise light distribution is critical. Its compact size and efficiency also make it an ideal choice for integration into tightly constrained spaces within electronic and consumer products.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 3.1V
Viewing Angle 15°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot