TRU COMPONENTS TC-10551788 LED Wired Warm White Circular 5mm 5800mcd 15° 20mA

MPN
TC-10551788
EAN-13
4064161237206
Order Code
18-2175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.776
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,040 in stock

TruComponents TC-10551788 is a LED wired product designed to deliver high-performance illumination with a circular 5 mm design. Operating at a forward current of 20 mA and a forward voltage of 3.1 V, this warm white LED offers a luminous intensity of 5800 millicandelas and a narrow beam angle of 15 degrees, making it ideal for applications requiring focused, intense light. Its robust construction and efficient power usage make it well-suited for use in electronic displays, instrument panels, or as indicators in various automated systems where precision and reliability are essential. These LED strip lights are particularly valuable in control systems and signal processing equipment where consistent performance is required in a compact form factor.
LED Colour Warm white
Forward Current 20mA
Lens Type Circular
Luminous Intensity 5800mcd
Forward Voltage 3.1V
Viewing Angle 15°
Casing 5mm
Colour Temperature 2700-3200K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot