TRU COMPONENTS TC-10551784 LED wired Cold white Circular 5mm 7000mcd 15° 3.1V

MPN
TC-10551784
EAN-13
4064161237190
Order Code
18-2174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.776
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,008 in stock

TruComponents TC-10551784 is a cold white LED strip light featuring a circular, wired construction with a standard 5 mm diameter. This model delivers a luminous intensity of 7000 millicandela and operates at a forward voltage of 3.1 volts with a typical forward current of 20 milliamperes. The LED emits light at a narrow viewing angle of 15 degrees, making it suitable for applications requiring focused illumination. Engineers commonly use this component in indicator lighting, electronic display panels, and backlighting in various electronic devices due to its precision and efficiency. Designed for reliability, this LED is ideal for projects that demand high-intensity white lighting with precise energy specifications.
LED Colour Cold white
Forward Current 20mA
Lens Type Circular
Luminous Intensity 7000mcd
Forward Voltage 3.1V
Viewing Angle 15°
Casing 5mm
Colour Temperature 8000-18000K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot