TRU COMPONENTS TC-10551780 LED Red 5 mm 3000 mcd 30° 8 mA 3 V 13 V

MPN
TC-10551780
EAN-13
4064161237183
Order Code
18-2173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,331 in stock

TruComponents TC-10551780 is an LED component that features a red circular 5 mm design, providing a luminous intensity of 3000 millicandelas with a 30-degree emission angle. This LED is engineered to operate efficiently with a forward current of 8 mA, accommodating a voltage range from 3 volts to 13 volts, making it versatile for varied circuit designs. Typically used in applications such as indication lighting, signal displays, and status indicators, it offers reliable performance in both standard and low-light environments. The component's robust construction and precise specifications ensure suitability for both hobbyist projects and professional electronics applications where clarity and visibility are crucial.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 8mA
Lens Type Circular
Luminous Intensity 3000mcd
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot