TRU COMPONENTS TC-10551776 LED Orange Circular 5mm 3000mcd 30° 8mA 3-13V

MPN
TC-10551776
EAN-13
4064161237176
Order Code
18-2172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.878
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,270 in stock

TruComponents TC-10551776 is an LED strip light that features a wired orange, circular design with a 5 mm diameter. This component emits light with an intensity of 3000 millicandela and a beam angle of 30 degrees, making it suitable for applications requiring precise, concentrated lighting. The LED operates efficiently with a current of 8 milliamperes and is designed to function across a wide voltage range of 3 to 13 volts. Engineers often utilise this LED in signalling devices, indicator lights, and other electronics where compact and reliable illumination is required. Its robust specifications make it ideal for integration into both consumer and industrial electronic systems.
LED Colour Orange
Dominant Wavelength 605nm
Forward Current 8mA
Lens Type Circular
Luminous Intensity 3000mcd
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot