TRU COMPONENTS TC-10551772 LED Yellow Circular 5mm 3000mcd 8mA 3V,13V

MPN
TC-10551772
EAN-13
4064161237169
Order Code
18-2171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,382 in stock

TruComponents TC-10551772 is a high-performance, wired LED designed for precision applications. This LED features a circular yellow 5 mm package, offering a luminous intensity of 3000 millicandela (mcd) with a viewing angle of 30 degrees. Operating at a forward current of 8 mA, the device supports a voltage range from 3 V to 13 V, making it suitable for a variety of electronic circuit designs. Its robust design and reliable performance make it ideal for use in indicator systems, signal displays, and dashboard lighting for control panels, where consistent brightness and energy efficiency are paramount. Engineers often select this model for its balance of visibility and low power consumption in industrial and consumer electronics.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 8mA
Lens Type Circular
Luminous Intensity 3000mcd
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot