TRU COMPONENTS TC-10551768 LED Green Circular 5mm 5800 mcd 30° 7.5mA 3V-13V

MPN
TC-10551768
EAN-13
4064161237152
Order Code
18-2170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.980
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,160 in stock

TruComponents TC-10551768 is a high-performance LED strip light designed for precision and efficiency. Featuring a vivid green 5 mm circular LED, it delivers a luminous intensity of 5800 millicandela at a viewing angle of 30 degrees. The device operates across a wide voltage range of 3 V to 13 V, drawing a current of 7.5 mA, making it suitable for versatile applications. Engineers frequently employ this component in indicators, backlighting, and signal transmission setups where reliable illumination is essential. Its robust construction and consistent light output make it a dependable choice for both industrial and consumer electronics.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 7.5mA
Lens Type Circular
Luminous Intensity 5800mcd
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot