TRU COMPONENTS TC-10551764 LED wired Blue Circular 5mm 2180mcd 30° 7.5mA 3V,13V

MPN
TC-10551764
EAN-13
4064161237145
Order Code
18-2169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,177 in stock

TruComponents TC-10551764 is designed as a versatile and efficient LED light source, suitable for a variety of electronic applications. This TruComponents LED features a wired, blue circular design with a diameter of 5 mm, providing an impressive brightness of 2180 millicandela. It operates within a viewing angle of 30 degrees, ensuring focused illumination, and has a forward current of 7.5 mA. The device offers a wide operating voltage range from 3 volts to 13 volts, making it adaptable for use in different circuit configurations. Commonly deployed in indicator light applications, this LED is also ideal for use in consumer electronics, control panels, and other low-power signalling applications, where reliable performance and low energy consumption are paramount.
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 7.5mA
Lens Type Circular
Luminous Intensity 2180mcd
Viewing Angle 30°
Casing 5mm
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot