TRU COMPONENTS TC-10551760 LED wired Warm white Circular 5 mm 4500 mcd 30°

MPN
TC-10551760
EAN-13
4064161237138
Order Code
18-2168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,078 in stock

TruComponents TC-10551760 is designed for efficient illumination, featuring a warm white, circular LED with a diameter of 5 mm. It delivers an impressive luminous intensity of 4500 millicandela with a viewing angle of 30 degrees, making it suitable for a variety of applications requiring concentrated light in a specific direction. This LED operates efficiently within a forward current of 7.5 milliamperes and is compatible with voltage requirements ranging from 3 to 13 volts. Engineers often utilise this type of LED in lighting systems, indicator lights, and display backlighting due to its reliability and straightforward integration into both low and moderate power systems. Its robust design and wide operating voltage range ensure versatility across different electronic projects.
LED Colour Warm white
Forward Current 7.5mA
Lens Type Circular
Luminous Intensity 4500mcd
Viewing Angle 30°
Casing 5mm
Colour coordinates X:0.45, Y:0.41
Colour Temperature 2700-3200K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot