TRU COMPONENTS TC-10551756 LED wired White Circular 5mm 5800mcd 30° 7.5mA 3V

MPN
TC-10551756
EAN-13
4064161237121
Order Code
18-2167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 790 in stock

TruComponents TC-10551756 is a versatile and efficient LED designed for a variety of lighting applications. This TruComponents LED features a white circular form with a diameter of 5 mm, delivering a luminous intensity of 5800 millicandela at a viewing angle of 30 degrees, making it suitable for precise and focused lighting needs. Operating efficiently with a current of 7.5 mA, the LED supports a voltage range from 3 V to 13 V, ensuring flexibility and adaptability in different circuit conditions. Commonly employed in electronic projects and devices that require reliable and consistent illumination, such as indicator lights and custom electronic displays, this LED offers durability and long-lasting performance in a compact package. Its engineered design allows for seamless integration in various circuit designs, providing a dependable solution for engineers and designers seeking high-performance lighting components.
LED Colour White
Forward Current 7.5mA
Lens Type Circular
Luminous Intensity 5800mcd
Viewing Angle 30°
Casing 5mm
Colour coordinates X:0.27, Y:0.28
Colour Temperature 8500-18000K
Content 1
Maximum Temperature 85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot